What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0251.125MAT1L

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.125MAT1L.

IHS

Datasheet3 pages3 years ago

Farnell

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-5.74%

CAD Models

Download Littelfuse 0251.125MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.679
$ 0.679
Stock
122,172
335,591
335,591
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse025101.5MAT1L
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025101.6MAT1L
125V 125V Board Mount (Cartridge Style Excluded) 1.6A ,D2.8XL7.1MM 7.11mm
Littelfuse38511500000
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5
Bel FuseMS1.5
Fuse Micro 1.5A 125V Slow Blow 2-Pin Axial Through Hole
Schurter7010.7080.13
Micro fuse 2.3 x 8 mm, 1.5 A, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7080.13
Schurter3404.0047.11
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0251.125MAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 0.125A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse
PCB FUSE, VERY FAST ACTING/0.125A/125VAC; Fuse Current:125mA; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded RoHS Compliant: Yes
Axial Leads Material = Tin-Plated Copper / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 125 / Tube Material = Ceramic / Rated Current mA = 130 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 300 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN