Eaton TR/3216LV1.25-R

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216LV1.25-R.

IHS

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045101.5MRL
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0115.11
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0047.11
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0115.22
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseC1Q 1.5
SMD Fuse, Very Fast Acting, 1.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q

Descriptions

Descriptions of Eaton TR/3216LV1.25-R provided by its distributors.

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Electric Fuse, Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 1.25 A, 125 VAC, 125 VDC, 1206 [3216 Metric], 3216LV
FUSE, SMD, 1.25A, 1206, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:1.25A; Breaking Capacity:50A @ 125VAC/VDC; Blow Characteristic:Fast Acting; Series:3216LV; Fuse Case Style:1206; External Depth:3.2mm;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216LV1-25-R
  • TR-3216LV1.25-R
  • TR/3216LV1.25R
  • TR3216LV1.25-R