Littelfuse 0251.125MXL

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.125MXL.

Newark

Datasheet4 pages7 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.94%

CAD Models

Download Littelfuse 0251.125MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.805
$ 0.805
Stock
247,533
113,428
113,428
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse025101.5MAT1L
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025101.6MAT1L
125V 125V Board Mount (Cartridge Style Excluded) 1.6A ,D2.8XL7.1MM 7.11mm
Littelfuse38511500440
Prtcr 125V Tl Te5/Tip Telecom Sl 1.5A/ Bulk |Littelfuse 38511500440
Bel FuseMS1.5
Fuse Micro 1.5A 125V Slow Blow 2-Pin Axial Through Hole
Schurter7010.7080.13
Micro fuse 2.3 x 8 mm, 1.5 A, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7080.13
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0251.125MXL provided by its distributors.

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
251 Series Very Fast-Acting 125V 0.125 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse
FUSE SUBMIN VERY FAST ACTING 0.125A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED
FUSE BRD MT 125MA 125VAC/VDC AXL / 125 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE, PCB, 125mA, 125V, VERY FAST ACTING; Fuse Current: 125mA; Voltage Rating VAC: 125V; Product Range: PICO II 251 Series; Voltage Rating VDC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Body M
Fuse, Pcb, 125Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:125Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.413Mm |Littelfuse 0251.125MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.125MXL.