Schurter 3404.0114.11

SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0114.11.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+11.31%

CAD Models

Download Schurter 3404.0114.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.58
$ 0.58
Stock
35,609
62,678
62,678
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0010.11
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L1250-05
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse02331.25MXP
Electric Fuse, Medium Blow, 1.25A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL

Descriptions

Descriptions of Schurter 3404.0114.11 provided by its distributors.

SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CCC/cULus
OMT 125, 1 A, 125 VDC, 125 VAC, , TIME-LAG T, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
Omt 125 Fuse 1A T; Fuse Current:1A; Blow Characteristic:Time Delay; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:Smd; Product Range:Omt 125 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0114.11
Length mm = 7.4 / Width mm = 3.1 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 100 / Breaking Capacity @ Voltage (DC) A = 100 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Fuse Characteristic = Time Lag T / Housing Material = Thermoplastic / Terminal Material = Tin-Plated Copper / Standards Met = UL Listed / Standards Met = CSA / Series = OMT 125

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404011411