Littelfuse 0251001.MRT1L

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251001.MRT1L.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-64.97%

CAD Models

Download Littelfuse 0251001.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.476
$ 0.476
Stock
189,530
226,289
226,289
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.125MAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Bel Fuse0679L1000-01
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0251001.MRT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
251 Series Very Fast-Acting 125 V 1 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE, PCB, 1A, 125V, VERY FAST ACTING, FULL REEL; Fuse Current:1A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; D
Fuse, Pcb, 1A, 125V, Very Fast Acting, Full Reel; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.80Mm |Littelfuse 0251001.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251001.MRT1L.