Eaton TR/3216LV-1.25A

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216LV-1.25A.

IHS

Datasheet2 pages27 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseC1Q 1.5
SMD Fuse, Very Fast Acting, 1.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
Schurter3404.0115.24
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L1500-05
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse045201.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1.5 A, 125 VAC 125 VDC, RoHS
Littelfuse045101.5MRL
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL

Descriptions

Descriptions of Eaton TR/3216LV-1.25A provided by its distributors.

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
SURFACE MOUNT FUSE 3216LV-1-25A
125V 125V Fast Blow 1.25A 3.2mm*1.6mm*900¦Ìm
FUSE, SMD, 1.25A, 1206, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:1.25A; Breaking Capacity:50A @ 125VAC/VDC; Blow Characteristic:Fast Acting; Series:3216LV; Fuse Case Style:1206; Current Rating:1.25A;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3216LV1.25A