KYOCERA AVX 045036008210862+

Conn SIM Card RCP 8 POS 1.27mm Solder RA SMD 0.5A T/R
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 045036008210862+.

_legacy Avnet

Datasheet4 pages17 years ago

Newark

element14 APAC

CAD Models

Download KYOCERA AVX 045036008210862+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Connector Serial ATA Receptacle 15Power/7Signal Position 1.27mm Solder Straight SMD Tray
TE Connectivity5558178-1
TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity1-338088-6
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Surface Mount
TE Connectivity1-338086-3
CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
2.5MM PITCH SD MEMORY CARD CONNECTOR, 2.95MM HEIGHT, NORMAL MOUNT, PUSH PUSH
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of KYOCERA AVX 045036008210862+ provided by its distributors.

Conn SIM Card RCP 8 POS 1.27mm Solder RA SMD 0.5A T/R
PCMCIA Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
Card Edge & Backplane Connector, 5036 Series, Memory Socket, 8, 1.27 Mm, Surface Mount Rohs Compliant: Yes |Kyocera Avx 04 5036 008 210 862+
CONNECTOR, SIM, 8POSITION, PUSH/PUSH; Product Range: 5036 Series; Connector Type: Memory Socket; No. of Contacts: 8Contacts; Contact Material: Copper; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surfac

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04 5036 008 210 862+
  • 04-5036-008-210-862+