Molex 47352-1001

8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47352-1001.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+28.98%

CAD Models

Download Molex 47352-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal
TE Connectivity1939870-1
SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity

Descriptions

Descriptions of Molex 47352-1001 provided by its distributors.

8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
and47352-1001For the same material,Molex MicroSDcard slot, TRANSFLASH|MICROSD CARDseries, memory card slot, 8needle, 1.1mmPitch, Male plug
CONNECTOR, MICRO SD, 8POS; Memory / Card Type:MicroSD; Insert & Eject Mechanism:Push-Push; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:47352 Series
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -20 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047352-1001
  • 0473521001
  • 0473521001-
  • 4735-21001
  • 47352-1001.
  • 47352-1001..
  • 473521001
  • 473521001.