TE Connectivity 5558178-1

TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
$ 3.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558178-1.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+228%

CAD Models

Download TE Connectivity 5558178-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP555248-1
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tray
TE Connectivity5555078-1
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors TH R/A 8P 8CONTACTS SHIELDED 50u
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
TE Connectivity / AMP557314-1
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 5558178-1 provided by its distributors.

TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 SMD mount 17.91mm(Length)*18.49mm(height)
Conn RJ45 Receptacle 8 POS 1.27mm Solder RA SMD 8 Terminal Single Port Tray
Cat3 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 5558178-1.
MJ,R/A,SMT,8P,PCB GRD,PNL STOP Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5558178-1 | Internal Number: 5558178-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558178-1.