Descriptions of Molex 87779-1001 provided by its distributors.
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Serial ATA Tray
Connector Serial ATA Receptacle 22 Position 1.27mm Solder Straight SMD Tray
87779 SERIES 1.27MM PITCH BACKPLANE CONNECTOR, FEMALE, VERTICAL, 1 ROW, 22 WAY
Molex Backplane Connectors, Serial ATAseries, 22road, Mother seat
Conn Wire to Board RCP 12POS 1.5mm Solder RA Thru-Hole Tray/Box
I/O Connector, Receptacle, SATA, 22 Contacts, Gold, PCB Mount, Straight, Copper Alloy, Through Hole
In Stock, AS6081 Certified Vendor, Ships Same day
1.27mm Connectors 22POS VERT PCB RECPT LEADFREE
I/O Connectors SATA COMBO HOST REC VT TH .321
1.27MM SATA REC BKPLNTHOLE .7 AULF 22CKT
1.27mm Pitch Serial ATA Backplane Receptacle, Through Hole, Vertical, Standard Height, 0.76µm Gold (Au) Selective, 22 Circuits, Lead-Free
CONNECTOR, RCPT, 22POS, 1ROW, 1.27MM;
CONN RCPT 22POS STR .05" T/H AU
SERIAL ATA BACKPLANE RECPT T/H
CONN, RCPT, 22POS, 1ROW, 1.27MM, TH; Pitch Spacing:1.27mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:87779 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated