Molex 87713-1001

Molex 1.27mm Pitch 22-Pin Single Row PCB Connector Receptacle, 87713 Series, Vertical, SMD
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87713-1001.

Inventory History

3 month trend:
-13.20%

CAD Models

Download Molex 87713-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-29
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2026-08-24
LTD Date2026-11-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Push-Pull Receptacle 1.27mm 22-Pin 5.2A 510nm Gold TH 27.94mm(L) × 2.54mm(H)
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity104196-5
Connector; Connector Type:Board-To-Board |Te Connectivity Amp 104196-5
0.50mm (.020") Pitch Headset Jack Shielded I/O PCB Socket Right Angle, SMT, Normal Mount, Lead-free

Descriptions

Descriptions of Molex 87713-1001 provided by its distributors.

Molex 1.27mm Pitch 22-Pin Single Row PCB Connector Receptacle, 87713 Series, Vertical, SMD
CONN, RCPT, 22POS, 1ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: 87713 Series; Contact Termination Type: ; Available until stocks are exhausted Alternative available
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 3.70mm Plastic Locating Peg, 0.76µm Gold (Au) Selective Plating, 22 Circuits, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877131001
  • 87713-1001 .
  • 87713-1001.
  • 877131001