Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 2908-05WB-MG

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
$ 2.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2908-05WB-MG.

element14 APAC

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
-28.55%

CAD Models

Download 3M 2908-05WB-MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
TE Connectivity1939870-1
SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
TE Connectivity1939115-1
SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton

Descriptions

Descriptions of 3M 2908-05WB-MG provided by its distributors.

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
3M MicroSDcard slot, 2900series, memory card slot, 8needle, 1.1mmPitch, Male plug
CONN MICRO SD CARD PUSH-PUSH R/A / Normal Polarization, Push-Push, Surfacemount
CONNECTOR, SMARTCARD; Product Range:-; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Contact Termination:Surface Mount Right Angle; Contact Termination

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2908-05 WB-MG
  • 2908-05WB-MG.
  • 2908-05WB-MG..
  • XE-0042-2512-6
  • XE004225126