Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-338086-3

CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338086-3.

Newark

Datasheet7 pages17 years ago
Datasheet2 pages20 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago

IHS

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-5.77%

CAD Models

Download TE Connectivity 1-338086-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2023-12-31
LTD Date2024-01-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST SMD 6 Terminal Single Port Emboss T/R
Modular Connectors / Ethernet Connectors Vert 6/4 Rj-11 Standard Profile

Descriptions

Descriptions of TE Connectivity 1-338086-3 provided by its distributors.

CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
6/6 INV.MOD JACK Rj25 Connector | Part Number: 1-338086-3 | Internal Number: 1-338086-3 | Alias Number: AMP-1-0338086-3 | TE Connectivity
JACK, SMT, TOP ENTRY, 6/6; Modular Connector Type:RJ25 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN
PCB Mounted Jacks - Single Port, Multi-port and Stacked Product Highlights: Jack Single Port Configuration 1 x 1 Jack Configuration Jack Type = RJ25 Number of Positions = 6
CONNECTOR, RJ25, JACK, 1PORT, 6P6C, CAT3; Modular Connector Type: RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Surface Mount; Connector Orientation: Vertical; Shielding: Unshielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: -; SVHC: No SVHC (27-Jun-2018); Connector Type: RJ25; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination Type: Surface Mount; Gender: Jack; No. of Contacts: 6Contacts; No. of Ports: 1Ports; No. of Positions: 6Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338086-3.