Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DM3BT-DSF-PEJS

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM3BT-DSF-PEJS.

IHS

Datasheet12 pages8 years ago

Hirose SCT

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+10.48%

CAD Models

Download HIROSE ELECTRIC DM3BT-DSF-PEJS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R
HORIZONTAL SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SMT TERMINATION
HIROSE ELECTRICDM3AT-SF-PEJM5
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of HIROSE ELECTRIC DM3BT-DSF-PEJS provided by its distributors.

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A
Avnet Japan
Memory Card Connectors MICRO SD CD CONN REV SMT PUSHPUSH
Hirose MicroSDcard slot, memory card slot, 8needle, 1.1mmPitch, Mother seat
Right Angle SMT Bottom Board Mount Push-Push Ejection MicroSD Connector
microSD™ Card Connector,-25 to 85 ℃, RoHS
Hirose SCT
CONN MICRO SD CARD PUSH-PUSH R/A
CONNECTOR, MICRO SD, PUSH PUSH; Connector Type:Memory Card; Series:DM3; No. of Contacts:8; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:SD, Micro; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:100mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:LCP; Mounting Type:Surface Mount; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:125V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM3BTDSFPEJS