Yageo Group T322D475K050AS

Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 125C Bulk
$ 5.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D475K050AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.841
$ 5.195
$ 5.195
Stock
53,731
55,373
55,373
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322C475K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
Yageo GroupT322C475K035AS
Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
173D Series 4.7 uF ±10 % 35V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125C Bulk
173D Series 4.7 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case V; 20WVDC; 26V

Descriptions

Descriptions of Yageo Group T322D475K050AS provided by its distributors.

Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 50V 4.7uF 10%
CAP, TANTALUM, 4.7UF, 50VDC, AXIAL;
CAPACITOR TANT 4.7UF 50V 10% AXL
Axial T322 50V 4.7muF ±10% 0.180Diax0.420L 4.57mmx10.67mm
T322D475K050AS, YAGEO / KEMET ELECTRONICS
4.7¦ÌF ¡À10% 50V 2.5¦¸ 10.67mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.