
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 173D475X9020V | 0 | 1K | Ammo Pack | 4h | |||||||
| Newark | 173D475X9020V | 0 | 1K | Cut Tape | ||||||||
| Avnet | 173D475X9020V | 0 | 1K | 5h | ||||||||
| Arrow Electronics | 173D475X9020V | 0 | 1K | |||||||||
| Win Source | WS-173D475X9020V | 180 | 55 | 4h |
Download Vishay 173D475X9020V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 173D475X9020V provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: