Yageo Group T322D475K050AT

Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 2.5 Ohm 125C Bulk
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D475K050AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+17.56%

CAD Models

Download Yageo Group T322D475K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.195
$ 5.841
$ 5.841
Stock
55,290
53,706
53,706
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322C475K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
Yageo GroupT322C475K035AS
Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
KYOCERA AVXTAJC475K035RNJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
173D Series 4.7 uF ±10 % 35V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322D475K050AT provided by its distributors.

Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 4.70UF;TOL 10%;AXIAL;VOL-RTG 50V
CAP, TANTALUM, 4.7UF, 50V, AXIAL ROHS COMPLIANT: YES
Axial T322 50V 4.7muF ±10% 0.180Diax0.420L 4.57mmx10.67mm
T322D475K050AT, YAGEO / KEMET ELECTRONICS
4.7¦ÌF ¡À10% 50V 2.5¦¸ 10.67mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322D475K050AT..