
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 718-173D475X9020VE3CT-ND | 1,116 | 1 | Cut Tape | ||||||||
| TTI | 173D475X9020VE3 | 0 | 1K | Ammo Pack | 5h | |||||||
| Newark | 173D475X9020VE3 | 0 | 1K | |||||||||
| Avnet | 173D475X9020VE3 | 0 | 1K | 5h | ||||||||
| RS (Formerly Allied Electronics) | 173D475X9020VE3 | 0 | 1K | Bulk | 20h |
Download datasheets and manufacturer documentation for Vishay 173D475X9020VE3.
Download Vishay 173D475X9020VE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 173D475X9020VE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 173D475X9020VE3.