Yageo Group T322C475K025AT

Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125C Bulk
$ 3.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C475K025AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.08%

Alternate Parts

Price @ 1000
$ 3.473
$ 2.299
Stock
6,373
2,034
Authorized Distributors
6
1
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
-
Leakage Current
900 nA
900 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322B475K020AT
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 4.5 Ohm 125C Bulk
173D Series 4.7 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case V; 20WVDC; 26V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC475K025RNJ
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322C475K025AT provided by its distributors.

Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 4.7uF 25volt 10%
CAPACITOR TANT 4.7UF, 25V, 4OHM, AXIAL; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:4ohm; Capacitor Terminals:Axial Leaded; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 4.7Uf, 25V, 4 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:25V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322C475K025AT
CAP, 4.7UF, 25V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.