Yageo Group T322C475K035AS

Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
$ 3.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C475K035AS.

IHS

Datasheet14 pages2 years ago

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.689
$ 1.63
$ 1.63
Stock
3,084
46,859
46,859
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
1.5 µA
1.3 µA
1.3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

173D Series 4.7 uF ±10 % 35V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT322D475K050AT
Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT322D475K050AS
Cap Tant Solid 4.7uF 50V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322B475K010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
173D Series 4.7 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322C475K035AS provided by its distributors.

Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Axial,mld Ta,4.7Uf,35V,10%,c Case,bulk Rohs Compliant: No |Kemet T322C475K035AS
CAPACITOR TANT 4.7UF 35V 10% AXL
Axial T322 35V 4.7muF ±10% 0.180Diax0.345L 4.57mmx8.76mm
4.7¦ÌF ¡À10% 35V 3¦¸ ,D4.6xL8.8mm 8.76mm
T322C475K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.