Yageo Group T322C475K035AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
$ 3.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C475K035AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-23.07%

Alternate Parts

Price @ 1000
$ 3.473
$ 1.9
$ 1.9
Stock
14,487
46,679
46,679
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
1.5 µA
1.3 µA
1.3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

173D Series 4.7 uF ±10 % 35V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC475K025RNJ
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
KYOCERA AVXTAJC475K035RNJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 593D SERIES

Descriptions

Descriptions of Yageo Group T322C475K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 3 Ohm 125C Bulk
Tantalum Capacitor, 4.7Uf, 35V, 4 Ohm, 0.1, Axial; Rango De Producto:Serie T322; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet T322C475K035AT
CAP, 4.7UF, 35V, TANT, AXIAL; Capacitance:4.7µF; Voltage Rating:35V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:3ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322C475K035AT..