Renesas ISL84052IB

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84052IB.

IHS

Datasheet18 pages23 years ago

Augswan

DigiKey

CAD Models

Download Renesas ISL84052IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.401
Stock
120,127
251,300
251,300
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Analog DevicesMAX4582CSE+T
MAX4582 Series 6 V 80 Ohm 4 Channel (2 x 4:1) SMT Mux/Demux - SOIC-16N
Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
RenesasDG409DY-T
IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4:1 100Ohm 16-SOIC

Descriptions

Descriptions of Renesas ISL84052IB provided by its distributors.

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 100OHM 16SOIC
IC MUX/DEMUX DUAL 4X1 16SOIC
Multiplexer IC; Analog Multiplexer Type:Analog Differential; Package/Case:16-SOIC; Leaded Process Compatible:No; No. of Channels:4; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M