Texas Instruments PCA9546ADW

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
$ 1.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Jameco (USA)

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments PCA9546ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.335
$ 1.335
Stock
370,155
340,862
340,862
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9546ADW.

Related Parts

Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Analog DevicesMAX4618CSE+
Analogue Mux, Dual, 4:1, Nsoic-16; |Maxim Integrated / Analog Devices MAX4618CSE+
Analog DevicesMAX4618ESE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog DevicesMAX4582CSE
Analog Multiplexer Dual 4:1 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments PCA9546ADW provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
I2C Multiplexer 1-Element 4-IN 16-Pin SOIC Tube
Logic - I2C 4-Ch I2C & SMBus Multiplexer
IC INTERFACE SPECIALIZED 16SOIC
IC SWITCH 4CH I2C/SMBUS 16-SOIC
SOP-16 Interface - Specialized ROHS
PCA9546A 4-CHANNEL I2C AND SMBUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.