Renesas DG409DY-T

IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4: 1 100Ohm 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG409DY-T.

IHS

Datasheet17 pages27 years ago
Datasheet17 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

CAD Models

Download Renesas DG409DY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.509
$ 6.509
Stock
224,382
1,699,530
1,699,530
Authorized Distributors
0
6
6
Case/Package
SOP
R
R
Number of Pins
-
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
1
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
Dual, Single
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
32 V
32 V
Number of Channels
4
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Analog DevicesMAX4582CSE
Analog Multiplexer Dual 4:1 16-Pin SOIC N
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Analog DevicesMAX4581LESE+
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 80Ohm 16-SOIC

Descriptions

Descriptions of Renesas DG409DY-T provided by its distributors.

IC SWITCH SP4T X 2 100OHM 16SOIC / 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 100Ohm -20V 150ns
DIFFERENTIAL 4-CHANNEL, CMOS ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC MULTIPLEXER DUAL 4X1 16SOIC
SOIC-16 Analog Switches / Multiplexers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409DYT