Texas Instruments PCA9544ADW

IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
$ 1.679
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9544ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet34 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PCA9544ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.679
$ 1.104
$ 1.104
Stock
384,862
401,299
401,299
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9545ADW
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Analog DevicesMAX4618ESE
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC

Descriptions

Descriptions of Texas Instruments PCA9544ADW provided by its distributors.

IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-SOIC -40 to 85
9544 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Switch ICs - Various 4-Ch I2C & SMBus Multiplexer
Logic - I2C 4-Ch I2C & SMBus Multiplexer
Analog Multiplexer, Quad 4 X 1, Soic-20
IC INTERFACE SPECIALIZED 20SOIC
PCA9544A 4-CHANNEL I2C AND SMBUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.