Analog Devices MAX4582CSE+T

MAX4582 Series 6 V 80 Ohm 4 Channel (2 x 4: 1) SMT Mux/Demux - SOIC-16N
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4582CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4530EWP+T
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
Texas InstrumentsPCA9544ADW
IC MUX 4CH I2C/SMBUS 20-SOIC / I2C Multiplexer 1-Element 4-IN 20-Pin SOIC Tube
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC

Descriptions

Descriptions of Analog Devices MAX4582CSE+T provided by its distributors.

MAX4582 Series 6 V 80 Ohm 4 Channel (2 x 4:1) SMT Mux/Demux - SOIC-16N
2 80Ω (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
IC SWITCH SP4T X 2 80OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DUAL 4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4582CSET