Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9544ADWR

IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
$ 1.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9544ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

element14

DigiKey

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments PCA9544ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
$ 0.963
$ 0.963
Stock
397,595
79,651
79,651
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9545ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9545ADW
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
Analog DevicesMAX4581LESE+
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582ASE
Analog Multiplexer Dual 4:1 Automotive 16-Pin SOIC N / IC MULTIPLEXER DUAL 4X1 16SOIC

Descriptions

Descriptions of Texas Instruments PCA9544ADWR provided by its distributors.

IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-SOIC -40 to 85
I2C Multiplexer 1-Element 4-IN 20-Pin SOIC T/R
9544 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Switch ICs - Various 4-Ch I2C & SMBus Multiplexer
Analog Switch - Special Purpose
Multiplexer IC; Analog Multiplexer Type:Multiplexer/Latch; No. of Multiplexers:1; Voltage Supply Source:Single; Interface:I2C; On State Resistance Max:16ohm; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.