Analog Devices MAX4582CSE

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
$ 0.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4582CSE.

Augswan

Datasheet17 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4582CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 2.452
$ 2.452
Stock
231,227
760,985
760,985
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
200 ns
200 ns
200 ns
Turn-On Delay Time
200 ns
300 ns
300 ns
Turn-Off Delay Time
100 ns
200 ns
200 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Analog DevicesMAX4582ESE+
MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4582CSE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
Analog Multiplexer Dual 4:1 16-Pin SOIC N
IC SWITCH SP4T X 2 80OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated