Descriptions of Infineon IRLZ34NSTRLPBF provided by its distributors.
MOSFET N-CH 55V 30A D2PAK "N-Channel 55 V 30A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK"
Power MOSFET, N Channel, 55 V, 30 A, 0.035 ohm, TO-263 (D2PAK), Surface Mount
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.06 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) D2PAK T/R
IRLZ34NSTRLPBF,MOSFET, 55V, 30 A, 35 MOHM, 16.7 NC QG, LOGIC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:30A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:16V; Package/Case:D-Pak; Power Dissipation, Pd:68W ;RoHS Compliant: Yes
MOSFET, N, 55V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:55V; On Resistance Rds(on):35ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:68W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 100°C:21A; Cont Current Id @ 25°C:30A; Current Id Max:30A; Package / Case:D2-PAK; Power Dissipation Pd:68W; Power Dissipation Pd:68W; Pulse Current Idm:110A; Rth:2.2; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 30 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 35 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 8.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 68