Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLZ34NSPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.035 Ohm; Id 30A; D2PAK; Pd 68W; Vgs +/-16V; -55D

$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ34NSPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Infineon IRLZ34NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.565
Stock
99,271
910,750
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
2 V
2 V
Rds On Max
35 mΩ
35 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
880 pF
880 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

onsemiNDB5060L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 26A, 35mΩ
Trans MOSFET N-CH 55V 35A 3-Pin(2+Tab) TO-263AB Rail
Trans MOSFET N-CH Si 55V 35A 3-Pin(2+Tab) TO-263AB T/R
75W(Tc) 3V@ 250µA 28nC@ 10V 1individualNChannel 60V 35mΩ@ 29A,10V 900pF@25V D2PAK SMD mount
IRLZ34S Series N-Channel 60 V 50 mOhm 3.7 W Power Mosfet - D2PAK (TO-263)

Descriptions

Descriptions of Infineon IRLZ34NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;D2Pak;PD 68W;VGS +/-16V;-55d
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:30A; On Resistance, Rds(on):35mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:55V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:3.8W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:110mJ; Capacitance Ciss Typ:880pF; Current Id Max:30A; Package / Case:D2-PAK; Power Dissipation Pd:3.8W; Power Dissipation Pd:3.8W; Pulse Current Idm:110A; Reverse Recovery Time trr Typ:76ns; SMD Marking:Z34NS; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ34NSPBF