What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFZ34NSTRRPBF

Single N-Channel 55 V 0.04 Ohm 34 nC HEXFET® Power Mosfet - D2PAK

$ 0.837
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ34NSTRRPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRFZ34NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 29A;D2Pak;PD 68W;VGS +/-20V;Qg 34
MOSFET N-CH 55V 30A D2PAK "N-Channel 55 V 30A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK"
STMicroelectronicsSTB36NF06LT4
N-channel 60V - 0.032Ohm - 30A - D2PAK STripFET(TM) II Power MOSFET
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
onsemiNTB30N06G
Tube Surface Mount N-Channel Single Mosfet Transistor 27A Ta 27A 88.2W 31ns
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V

Descriptions

Descriptions of Infineon IRFZ34NSTRRPBF provided by its distributors.

Single N-Channel 55 V 0.04 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 29A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:29A; On Resistance, Rds(on):40mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571834