Descriptions of Infineon IRFZ34NSTRLPBF provided by its distributors.
MOSFET N-CH 55V 29A D2PAK "N-Channel 55 V 29A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK"
Single N-Channel 55V 0.04 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon NChannel EnhancedMOSTube, Vds=55 V, 29 A, D2PAKencapsulation, surface mount, 3Pin
Trans MOSFET N-CH 55V 29A 3-Pin(2+Tab) D2PAK T/R
IRFZ34NSTRLPBF,MOSFET, 55V, 29 A, 40 MOHM, 22.7 NC QG, D2-PA
Power Field-Effect Transistor, 29A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:29A; On Resistance, Rds(on):40mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 29 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 40 / Gate-Source Voltage V = 20 / Fall Time ns = 40 / Rise Time ns = 49 / Turn-OFF Delay Time ns = 31 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 68