STMicroelectronics STB45NF06T4

N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB45NF06T4.

element14 APAC

Datasheet15 pages15 years ago

Newark

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics STB45NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-07-27
LTD Date2025-01-27

Related Parts

Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
InfineonIRFS3806PBF
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.
STMicroelectronicsSTB36NF06LT4
N-channel 60V - 0.032Ohm - 30A - D2PAK STripFET(TM) II Power MOSFET

Descriptions

Descriptions of STMicroelectronics STB45NF06T4 provided by its distributors.

N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
STB45NF06T4 N-CHANNEL MOSFET TRANSISTOR, 38 A, 60 V, 3-PIN D2PAK
Trans MOSFET N-CH 60V 38A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 60V, 38A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:60V; On Resistance Rds(on):235mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:80W; Operating Temperature Range:-65°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:38A; Package / Case:D2-PAK; Power Dissipation Pd:80W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics