onsemi FQB30N06LTM

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB30N06LTM.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FQB30N06LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
onsemiNTB30N06G
Tube Surface Mount N-Channel Single Mosfet Transistor 27A Ta 27A 88.2W 31ns
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB36NF06LT4
N-channel 60V - 0.032Ohm - 30A - D2PAK STripFET(TM) II Power MOSFET
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V

Descriptions

Descriptions of onsemi FQB30N06LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,32A I(D),TO-263AB
N-Channel 60 V 0.035 Ohm Surface Mount Mosfet - D2PAK-3
Trans MOSFET N-CH 60V 32A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 32A I(D), 60V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 32A, TO263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 32A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.027ohm; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd