Infineon IPP60R280C6XKSA1

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R280C6XKSA1.

IHS

Datasheet19 pages8 years ago

Upverter

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP60R280C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-15
LTD Date2024-10-15

Related Parts

Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220 Tube
Transistor MOSFET N-CH 650V 13.8A 3-Pin TO-220 T/R
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220
N-Channel 600 V 16.8 A 230 mO 31 nC CoolMOS P6 Power Transistor - TO-220
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
onsemiFQP14N15
MOSFET N-CH 150V 14.4A TO-220
STMicroelectronicsSTF16NF25
N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in TO-220FP package
Trans MOSFET P-CH 100V 15A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET P-CH 100V 15A Automotive 3-Pin(3+Tab) TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F

Descriptions

Descriptions of Infineon IPP60R280C6XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,13.8A,TO220; Transistor Polarity:N Channel; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.25ohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; Current Id Max:13.8A; Power Dissipation Pd:104W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R280C6
  • IPP60R280C6XKSA1.
  • SP000645028