Infineon IPP60R230P6XKSA1

N-Channel 600 V 16.8 A 230 mO 31 nC CoolMOS P6 Power Transistor - TO-220
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R230P6XKSA1.

element14 APAC

Datasheet19 pages0 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP60R230P6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

139W 20V 2.5V 32nC@ 10V 1N 650V 199m¦¸@ 10V 16A 1.52nF@ 100V TO-220-3 10mm*4.4mm*15.65mm
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
STMicroelectronicsSTP24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220 package
Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 700V 20.2A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of Infineon IPP60R230P6XKSA1 provided by its distributors.

N-Channel 600 V 16.8 A 230 mO 31 nC CoolMOS P6 Power Transistor - TO-220
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 16.8A I(D), 600V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 600V, 16.8A, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:16.8A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.207Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA