Infineon IPP65R280C6XKSA1

Transistor Mosfet N-ch 650V 13.8A 3-PIN TO-220 T/r
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R280C6XKSA1.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages15 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP65R280C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
206,443
206,443
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
13.8 A
13.8 A
Threshold Voltage
-
-
Rds On Max
280 mΩ
280 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
104 W
104 W
Input Capacitance
950 pF
950 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP18N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP65R280C6XKSA1 provided by its distributors.

Transistor MOSFET N-CH 650V 13.8A 3-Pin TO-220 T/R
104W(Tc) 20V 3.5V@ 440¦ÌA 45nC@ 10 V 1N 650V 280m¦¸@ 4.4A,10V 13.8A 950pF@100V TO-220
Power Field-Effect Transistor, 13.8A I(D), 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 13.8A, 650V, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:13.8A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.25Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R280C6