Infineon SPP15P10PHXKSA1

Trans MOSFET P-CH 100V 15A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP15P10PHXKSA1.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon SPP15P10PHXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220AB
Power MOSFET, N Channel, 650 V, 11 A, 0.199 ohm, TO-220, Through Hole
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP17NF25
N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET
onsemiFQP15P12
P-Channel Power MOSFET, QFET®, -120 V, -15 A, 0.2 Ω, DPAK
STMicroelectronicsSTP14NF12
Mosfet Transistor, N Channel, 7 A, 120 V, 160 Mohm, 10 V, 3 V Rohs Compliant: Yes
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
STMicroelectronicsSTF25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220FP package
N-Channel PowerTrench® MOSFET 100V, 12A, 68mΩ
onsemiFQPF33N10
Power MOSFET, N-Channel, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
onsemiIRFS540A
Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 17A Tc 39W Tc 100V -55C~175C TJ
InfineonIRFI530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.11Ohm;ID 12A;TO-220 Full-Pak;PD 41W;-55de

Descriptions

Descriptions of Infineon SPP15P10PHXKSA1 provided by its distributors.

Trans MOSFET P-CH 100V 15A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 15A I(D), 100V, 0.24ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, Aec-Q101, P-Ch, -100V, To-220; Transistor Polarity:P Channel; Continuous Drain Current Id:-15A; Drain Source Voltage Vds:-100V; On Resistance Rds(On):0.16Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-2.1V; Power Rohs Compliant: Yes |Infineon SPP15P10PHXKSA1
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000683160
  • SPP15P10P H
  • SPP15P10PH