Infineon IRF9530NPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.2 Ohm; Id -14A; TO-220AB; Pd 79W; Vgs +/-20V
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9530NPBF.

Newark

Datasheet9 pages22 years ago

element14 APAC

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+6.12%

CAD Models

Download Infineon IRF9530NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRL530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;TO-220AB;PD 79W;VGS +/-16V
InfineonIRF530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;TO-220AB;PD 70W;gFS 12S
onsemiFQP13N10L
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
VishayIRL530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiRFP12N10L
Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220

Descriptions

Descriptions of Infineon IRF9530NPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
Single P-Channel 100 V 0.2 Ohm 58 nC HEXFET® Power Mosfet - TO-220-3
-100V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 100 V, 13 A, 0.2 ohm, TO-220AB, Through Hole
Trans MOSFET P-CH 100V 14A 3-Pin(3+Tab) TO-220AB
Power Mosfet, P Channel, 100V, 14A; |Infineon Technologies IRF9530NPBF.
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: P Power dissipation: 79 W
100 Volt 14 Amp Single P-Channel HEXFET Power MOSFET SO Package
HEXFET POWER MOSFET Power Field-Effect Transistor, 14A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P, -100V, -14A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:75W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-14A; Current Temperature:25°C; Device Marking:IRF9530N; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.9°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Pulse Current Idm:52A; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:-100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9530 N PBF
  • IRF 9530N PBF
  • IRF9530N
  • IRF9530N PBF
  • IRF9530NPBF.
  • SP001570634