Infineon IPA90R1K0C3XKSA1

Transistor Mosfet N-ch 900V 5.7A 3-PIN PG-TO-220 Fp
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA90R1K0C3XKSA1.

IHS

Datasheet10 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA90R1K0C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.913
Stock
573,907
573,907
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
900 V
900 V
Continuous Drain Current (ID)
5.7 A
5.7 A
Threshold Voltage
-
-
Rds On Max
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
32 W
32 W
Input Capacitance
850 pF
850 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2020-09-30
LTD Date2021-03-31

Related Parts

Trans MOSFET N-CH 650V 6.2A Automotive 3-Pin(3+Tab) TO-220FP Tube
Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP
InfineonSPA07N60CFD
Transistor MOSFET Power N-CH 650V 6.6A 3-PIN PG-TO-220FP
N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F

Descriptions

Descriptions of Infineon IPA90R1K0C3XKSA1 provided by its distributors.

Transistor MOSFET N-CH 900V 5.7A 3-Pin PG-TO-220 FP
Trans MOSFET N-CH 900V 5.7A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 5.7A I(D), 900V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.7A; Drain Source Voltage Vds:900V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:32W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:5.7A; Package / Case:TO-220; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R1K0C3