Infineon SPA07N60CFD

Transistor Mosfet Power N-ch 650V 6.6A 3-PIN PG-TO-220FP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA07N60CFD.

IHS

Datasheet12 pages15 years ago

element14 APAC

Farnell

CAD Models

Download Infineon SPA07N60CFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

STMicroelectronicsSTF8N65M5
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in TO-220FP package
InfineonSPA08N50C3
Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 650V 6.2A Automotive 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET
STMicroelectronicsSTF11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package
InfineonSPP06N60C3
Trans MOSFET N-CH 650V 6.2A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon SPA07N60CFD provided by its distributors.

Transistor MOSFET Power N-CH 650V 6.6A 3-PIN PG-TO-220FP
Power Field-Effect Transistor, 6.6A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N Channel, 650V, 6.6A, To-220Fp-3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:6.6A; Tensión Drenaje-Fuente Vds:650V; Resistencia De Activación Rds(On):0.59Ohm; Tensión Vgs De Medición Rds(On):10V |Infineon SPA07N60CFD
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation. | Summary of Features: Fourth series of CoolMOS market entry in 2004; Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low; Specific for phase-shift ZVS and DC-AC power applications | Benefits: Improved efficiency; More efficient, more compact, lighter and cooler; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness | Target Applications: Solar; Adapter; PC power; Consumer; Server; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPA07N60CFDXKSA1