onsemi FCPF1300N80ZYD

N-channel Power Mosfet, Superfet® II, 800 V, 4 A, 1.3 Ω, TO-220F
$ 0.702
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF1300N80ZYD.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCPF1300N80ZYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-28
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 800V 3.6A 3-Pin TO-220FP Tube
Trans MOSFET N-CH 650V 4.5A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
STMicroelectronicsSTF6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220 package
STMicroelectronicsSTF7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
Rochester ElectronicsIPA80R1K4CEXKSA1
Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-220FP

Descriptions

Descriptions of onsemi FCPF1300N80ZYD provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
POWER FIELD-EFFECT TRANSISTOR, N / N-Channel 800 V 4A (Tc) 24W (Tc) Through Hole TO-220F-3 (Y-Forming)
Chip Resistor - Surface Mount 0Ohm 1210 (3225 Metric) Jumper 600 ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 0 OHM JUMPER 1/2W 1210
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd