Infineon IPA90R800C3XKSA2

Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP
$ 1.156
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA90R800C3XKSA2.

IHS

Datasheet10 pages17 years ago

Farnell

Inventory History

3 month trend:
-14.57%

CAD Models

Download Infineon IPA90R800C3XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-30
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-06-30

Related Parts

Power MOSFET, N Channel, 650 V, 7.3 A, 0.54 ohm, TO-220F, Through Hole
Trans MOSFET N-CH 650V 6.2A Automotive 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package
InfineonSPP06N60C3
Trans MOSFET N-CH 650V 6.2A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP9N65M2
N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPA90R800C3XKSA2 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 900V 6.9A 3-Pin TO-220FP
33W 20V 3.5V 42nC@ 10V 1N 900V 800m¦¸@ 10V 6.9A 1.1nF@ 100V TO-220 10.65mm*4.85mm*16.15mm
Power Field-Effect Transistor, 6.9A I(D), 900V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R800C3
  • IPA90R800C3XKSA1
  • SP002548860