Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF1300N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 4 A, 1.3 Ω, TO-220F
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF1300N80Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-3.71%

CAD Models

Download onsemi FCPF1300N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 800V 3.6A TO220 N-Channel 800 V 3.6A (Tc) 32W (Tc) Through Hole PG-TO220-FP
MOSFET N-CH 650V 4.5A TO220-FP N-Channel 650 V 4.5A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
STMicroelectronicsSTP7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220 package
STMicroelectronicsSTF7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package
Rochester ElectronicsIPA80R1K4CEXKSA1
MOSFET N-CH 800V 2.8A TO220 N-Channel 800 V 2.8A (Tc) 31W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCPF1300N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
MOSFET N-CH 800V 4A TO220F / Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
24W(Tc) 20V 4.5V@ 400µA 21nC@ 10V 1individualNChannel 800V 1.3Ω@ 2A,10V 4A 880pF@100V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd