onsemi FCPF850N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
$ 1.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF850N80Z.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCPF850N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-07-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F
VISHAY SIHF7N60E-E3 MOSFET Transistor, N Channel, 7 A, 600 V, 0.5 ohm, 10 V, 2 V
STMicroelectronicsSTF10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
STMicroelectronicsSTF9N80K5
N-channel 800 V, 0.73 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220FP package
STMicroelectronicsSTF7NM80
N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCPF850N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
MOSFET N-CH 800V 6A TO220F / Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Dual N-Ch MOSFET, 800V, 6A, RDS(ON) 850mΩ@3A,10V, Qg 29nC@10V, Ciss 1.315nF@100V, Pd 28.4W(Tc), TO-220F, TH, 10.36mm×4.9mm×16.07mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd