HARTING Elektronik 09140023041

Pin contact insert, 2 pole, unequipped, crimp connection, 09140023041
$ 7.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023041.

IHS

Datasheet2 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.34%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-03-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of HARTING Elektronik 09140023041 provided by its distributors.

Pin contact insert, 2 pole, unequipped, crimp connection, 09140023041
Heavy Duty Module, Plug, 2Pos, 10Mm2; Product Range:Han-Modular Series; No. Of Contacts:2Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:70A Rohs Compliant: Yes |Harting 09 14 002 3041
HARTING 09 14 002 3041 Rectangular Power Connector, 70A, Han Series, Crimp, Plug, 2 Contacts, Pin
HARTING 09140023041 Han 70A Crimp Module, Male, PK 2
Hanreg 70 A module male 2 contacts 70 A 1000 V
Rectangular Connector, 2 Contact(s), Male
Conn Power M 2 POSCrimp STCable Mount

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9140023041
  • 09 14 002 3041
  • 09-14-002-3041
  • 0914-002-3041
  • 914002-3041
  • 9140023041