TE Connectivity 1982299-4

2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982299-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.90%

CAD Models

Download TE Connectivity 1982299-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
2 Contact Plug Housing MX150L 22-18GA 19419-0008 Single Row Configuration
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1982299-4 provided by its distributors.

2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
WIRE-BOARD CONNECTOR, PLUG 2POS; Connector Type:Wire to Board; Series:ET Power; Contact Termination:Solder; Gender:Plug; No. of Contacts:2; No. of Rows:1; Contact Plating:(Not Available); Contact Material:(Not Available) ;RoHS Compliant: Yes
ELCON MINI 2P CABLE CONN,W/O CODING Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Alignment: Without Mating Retention: With Mating Retention Type: Latch Receptacle Housing Without | Standard Rectangular Connector | Part Number: 1982299-4 | Internal Number: 1982299-4 | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1982299-4.