TE Connectivity 2042274-2

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2042274-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-12.17%

CAD Models

Download TE Connectivity 2042274-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity2042274-1
Conn Header, M 2 POS 7.8mm Solder ST Thru-Hole 4 Terminal 1 Port T/R
TE Connectivity1982299-4
2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 2 Contacts, 1 Row, 6.7mm, Tin, 12A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White

Descriptions

Descriptions of TE Connectivity 2042274-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn Wire to Board PL 2Power POS 7.8mm Solder ST Top Entry Thru-Hole T/R
HEADER, VERT, PCB, NO CODING, 2WAY; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:ET Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Silver Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
ELCON MINI 2P VERT HEADER,W/O CODING PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Rows: 1 Centerline (Pitch): 7.8 mm PCB Mount Header Vertical Cable-to-Board 1 | PCB Header & Receptacle | Part Number: 2042274-2 | Internal Number: 2042274-2 | 7.8 mm | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2042274-2.
  • 2042274-2..