Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43640-0200

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43640-0200.

Upverter

Datasheet2 pages5 years ago
Technical Drawing4 pages5 years ago

IHS

TME

Sager Electronics

Molex

Inventory History

3 month trend:
+2.48%

CAD Models

Download Molex 43640-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Conn Housing PL 2 POS 3.7mm Crimp RA Cable Mount White Flexi-Mate™ Bag
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity3-644456-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43640-0200 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 3 mm, Panel Mount, 43640 Series, Nylon, Micro-Fit 3.0
Signal and Industrial Connectors; MOLEX; 43640-0200; Straight; US; 1; Crimp
Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Molex Crimp Connector Housing, 2road, 3mmPitch, 2line
MICRO-FIT 3.0 SERIES 3MM PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING 43640
Molex 436400200 Micro-fit Plug Housing 2-pin 3mm Black Panel Mount
Conn Housing M 2 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Micro-Fit 3.0 Housing, Plug, 2 Poles, 1 Rows, 3mm Pitch
Headers & Wire Housings MICRO-FIT 3.0 PLG 01X02P
-40℃~+105℃ 3mm 1x2P Micro-Fit(MX 3.0) 2 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MicroFit 3.0 Plug SR Pnl Mnt 2Ckt
@MICROFIT 3.0 PLUG SR PN MNT 2 <CA(10)
CONN HOUSING, PLUG, 2POS, 3MM, BLACK;
Pwr Ent Rcpt IEC320-C7 Pnl Wire
Crimping Terminal Rubber Shell
CONN PLUG 2POS 3MM SGL PANEL MNT
CONN HOUSING, PLUG, 2POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43640 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436400200
  • 436400200