Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70107-0001

Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70107-0001.

HQonline

Datasheet1 page25 years ago

Upverter

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-6.38%

CAD Models

Download Molex 70107-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640452-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-644861-2
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Molex 70107-0001 provided by its distributors.

Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal
CONN HOUSING, PLUG, 2POS, 2.54MM, BLACK; Product Range:SL 70107 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:2.54mm; For Use With:Molex SL 70021 Series Pin Contacts; SVHC:No SVHC (15-Jan-2019); Contact Term

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0701070001
  • 701-07-0001
  • 70107-0001.
  • 701070001